Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTTFS002N04CLTAG-SR01 | |
|---|---|
DigiKey Part Number | 488-NTTFS002N04CLTAG-SR01TR-ND - Tape & Reel (TR) 488-NTTFS002N04CLTAG-SR01CT-ND - Cut Tape (CT) 488-NTTFS002N04CLTAG-SR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS002N04CLTAG-SR01 |
Description | T6 40V SG NCH U8FL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 142A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.45643 | £684.64 |
| 3,000 | £0.42372 | £1,271.16 |
| 4,500 | £0.41658 | £1,874.61 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |


