
NTR4501NST1G | |
|---|---|
DigiKey Part Number | NTR4501NST1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTR4501NST1G |
Description | MOSFET N-CH 20V 3.2A SOT23 |
Customer Reference | |
Detailed Description | 3.2A (Ta) Surface Mount SOT-23-3 (TO-236) |
EDA/CAD Models | NTR4501NST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |

