
NTMFS6H864NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H864NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H864NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H864NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H864NLT1G |
Description | MOSFET N-CH 80V 7A/22A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 22A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 431 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.47900 | £4.79 |
| 100 | £0.31310 | £31.31 |
| 500 | £0.24164 | £120.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.20681 | £310.21 |
| 3,000 | £0.18927 | £567.81 |
| 4,500 | £0.18034 | £811.53 |
| 7,500 | £0.17029 | £1,277.17 |
| 10,500 | £0.16434 | £1,725.57 |
| 15,000 | £0.15856 | £2,378.40 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

