
NTMFS5C604NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C604NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C604NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C604NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C604NLT1G |
Description | MOSFET N-CH 60V 38A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Ta) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5C604NLT1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8900 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.73300 | £17.33 |
| 100 | £1.20540 | £120.54 |
| 500 | £0.97990 | £489.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.81361 | £1,220.42 |
| 3,000 | £0.78976 | £2,369.28 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |







