NTMFS5C450NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 98
Unit Price: £1.37000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 60,069
Unit Price: £1.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,263
Unit Price: £1.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,081
Unit Price: £3.25000
Datasheet
N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C450NT1G

DigiKey Part Number
NTMFS5C450NT1GOSTR-ND - Tape & Reel (TR)
NTMFS5C450NT1GOSCT-ND - Cut Tape (CT)
NTMFS5C450NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C450NT1G
Description
MOSFET N-CH 40V 24A/102A 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 65µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes