N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Brushless DC Motor Control | Datasheet Preview

NTMFS4C822NAT1G

DigiKey Part Number
488-NTMFS4C822NAT1GTR-ND - Tape & Reel (TR)
488-NTMFS4C822NAT1GCT-ND - Cut Tape (CT)
488-NTMFS4C822NAT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C822NAT1G
Description
TRENCH 6 30V NCH
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 136A (Tc) 3.1W (Ta), 64W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3071 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 64W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.60000£1.60
10£1.02200£10.22
100£0.69260£69.26
500£0.55166£275.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.46875£703.12
3,000£0.43535£1,306.05
4,500£0.42986£1,934.37
Manufacturers Standard Package
Unit Price without VAT:£1.60000
Unit Price with VAT:£1.92000