N-Channel 30 V 21.7A (Ta), 78A (Tc) 2.57W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4C024NT3G

DigiKey Part Number
488-NTMFS4C024NT3GTR-ND - Tape & Reel (TR)
488-NTMFS4C024NT3GCT-ND - Cut Tape (CT)
488-NTMFS4C024NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4C024NT3G
Description
MOSFET N-CH 30V 21.7A/78A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 21.7A (Ta), 78A (Tc) 2.57W (Ta), 33W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1972 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.57W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.40000£1.40
10£0.88900£8.89
100£0.59950£59.95
500£0.47528£237.64
1,000£0.43532£435.32
2,000£0.40172£803.44
Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£0.91700£9.17
100£0.61810£61.81
500£0.48998£244.99
1,000£0.44878£448.78
2,000£0.41415£828.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000