Image for NTMFD5C462NLT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD5C462NLT1G

DigiKey Part Number
488-NTMFD5C462NLT1GTR-ND - Tape & Reel (TR)
488-NTMFD5C462NLT1GCT-ND - Cut Tape (CT)
488-NTMFD5C462NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD5C462NLT1G
Description
MOSFET 40V S08FL
Customer Reference
Detailed Description
Mosfet Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.72000£4.72
10£3.16900£31.69
100£2.29040£229.04
500£1.91616£958.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.86975£2,804.62
Manufacturers Standard Package
Unit Price without VAT:£4.72000
Unit Price with VAT:£5.66400