
NTLJF4156NT1G | |
|---|---|
DigiKey Part Number | NTLJF4156NT1GOSTR-ND - Tape & Reel (TR) NTLJF4156NT1GOSCT-ND - Cut Tape (CT) NTLJF4156NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJF4156NT1G |
Description | MOSFET N-CH 30V 2.5A 6WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Tj) 710mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJF4156NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 427 pF @ 15 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 710mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43800 | £4.38 |
| 100 | £0.28520 | £28.52 |
| 500 | £0.21926 | £109.63 |
| 1,000 | £0.19800 | £198.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17098 | £512.94 |
| 6,000 | £0.15738 | £944.28 |
| 9,000 | £0.15045 | £1,354.05 |
| 15,000 | £0.14266 | £2,139.90 |
| 21,000 | £0.13805 | £2,899.05 |
| 30,000 | £0.13771 | £4,131.30 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

