
NSVMUN5216T1G | |
|---|---|
DigiKey Part Number | 488-NSVMUN5216T1GTR-ND - Tape & Reel (TR) 488-NSVMUN5216T1GCT-ND - Cut Tape (CT) 488-NSVMUN5216T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5216T1G |
Description | NPN BIPOLAR DIGITAL TRANSISTOR ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02858 | £85.74 |
| 6,000 | £0.02550 | £153.00 |
| 9,000 | £0.02393 | £215.37 |
| 15,000 | £0.02216 | £332.40 |
| 21,000 | £0.02112 | £443.52 |
| 30,000 | £0.02010 | £603.00 |
| 75,000 | £0.01786 | £1,339.50 |
| 150,000 | £0.01648 | £2,472.00 |
| 300,000 | £0.01532 | £4,596.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

