Parametric Equivalent
Similar

NSVBC857BTT1G | |
|---|---|
DigiKey Part Number | 488-NSVBC857BTT1GTR-ND - Tape & Reel (TR) 488-NSVBC857BTT1GCT-ND - Cut Tape (CT) 488-NSVBC857BTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC857BTT1G |
Description | TRANS PNP 45V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC857BTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.09740 | £9.74 |
| 500 | £0.07206 | £36.03 |
| 1,000 | £0.06384 | £63.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05035 | £151.05 |
| 6,000 | £0.04537 | £272.22 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |



