Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAV70DXV6T1G

DigiKey Part Number
488-NSVBAV70DXV6T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVBAV70DXV6T1G
Description
DIODE ARRAY GP 70V 200MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
5 µA @ 70 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08804£352.16
Unit Price without VAT:£0.08804
Unit Price with VAT:£0.10565