


NSV40301CTWG | |
|---|---|
DigiKey Part Number | 488-NSV40301CTWGTR-ND - Tape & Reel (TR) 488-NSV40301CTWGCT-ND - Cut Tape (CT) 488-NSV40301CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40301CTWG |
Description | TRANS NPN 40V 3A LFPAK4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 800 mW Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 500mA, 1V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 300mA, 3A | Package / Case SOT-1023, 4-LFPAK |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.77400 | £7.74 |
| 100 | £0.51600 | £51.60 |
| 500 | £0.40526 | £202.63 |
| 1,000 | £0.36963 | £369.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30603 | £918.09 |
| 6,000 | £0.28454 | £1,707.24 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

