
NSV2SA2029M3T5G | |
|---|---|
DigiKey Part Number | 488-NSV2SA2029M3T5GTR-ND - Tape & Reel (TR) 488-NSV2SA2029M3T5GCT-ND - Cut Tape (CT) 488-NSV2SA2029M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV2SA2029M3T5G |
Description | TRANS PNP 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSV2SA2029M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 265 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.08110 | £8.11 |
| 500 | £0.05976 | £29.88 |
| 1,000 | £0.05284 | £52.84 |
| 2,000 | £0.04700 | £94.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03793 | £303.44 |
| 16,000 | £0.03443 | £550.88 |
| 24,000 | £0.03265 | £783.60 |
| 40,000 | £0.03065 | £1,226.00 |
| 56,000 | £0.02947 | £1,650.32 |
| 80,000 | £0.02831 | £2,264.80 |
| 200,000 | £0.02578 | £5,156.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

