
NSS60200SMTTBG | |
|---|---|
DigiKey Part Number | 488-NSS60200SMTTBGTR-ND - Tape & Reel (TR) 488-NSS60200SMTTBGCT-ND - Cut Tape (CT) 488-NSS60200SMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60200SMTTBG |
Description | TRANS PNP 60V 2A 6WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 155MHz 1.8 W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 1.8 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16235 | £487.05 |
| 6,000 | £0.14914 | £894.84 |
| Unit Price without VAT: | £0.16235 |
|---|---|
| Unit Price with VAT: | £0.19482 |

