
NSS60100DMTTBG | |
|---|---|
DigiKey Part Number | NSS60100DMTTBGOSTR-ND - Tape & Reel (TR) NSS60100DMTTBGOSCT-ND - Cut Tape (CT) NSS60100DMTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60100DMTTBG |
Description | TRANS 2PNP 60V 1A 6-WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 155MHz 2.27W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2.27W | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43300 | £4.33 |
| 100 | £0.28180 | £28.18 |
| 500 | £0.21654 | £108.27 |
| 1,000 | £0.19549 | £195.49 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |



