
NSS20200DMTTBG | |
|---|---|
DigiKey Part Number | 488-NSS20200DMTTBGTR-ND - Tape & Reel (TR) 488-NSS20200DMTTBGCT-ND - Cut Tape (CT) 488-NSS20200DMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20200DMTTBG |
Description | TRANS 2PNP DUAL 6-WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 155MHz Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 2V | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47800 | £4.78 |
| 100 | £0.31200 | £31.20 |
| 500 | £0.24070 | £120.35 |
| 1,000 | £0.21771 | £217.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18851 | £565.53 |
| 6,000 | £0.17381 | £1,042.86 |
| 9,000 | £0.16632 | £1,496.88 |
| 15,000 | £0.15790 | £2,368.50 |
| 21,000 | £0.15482 | £3,251.22 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

