
NSBC143ZMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSBC143ZMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSBC143ZMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 450 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22800 | £2.28 |
| 100 | £0.14460 | £14.46 |
| 500 | £0.10846 | £54.23 |
| 1,000 | £0.09679 | £96.79 |
| 2,000 | £0.08695 | £173.90 |
| 5,000 | £0.07628 | £381.40 |
| 10,000 | £0.06969 | £696.90 |
| 50,000 | £0.05814 | £2,907.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

