NRVTS560ETFSWFTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5
Unit Price: £0.56000
Datasheet
Diode 60 V 5A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS560ETFSWFTAG

DigiKey Part Number
488-NRVTS560ETFSWFTAGTR-ND - Tape & Reel (TR)
488-NRVTS560ETFSWFTAGCT-ND - Cut Tape (CT)
488-NRVTS560ETFSWFTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS560ETFSWFTAG
Description
DIODE SCHOTTKY 60V 5A 8WDFN
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
8-WDFN (3.3x3.3)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes