Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
8 Power TDFN

NRVHP420MFDT1G

DigiKey Part Number
488-NRVHP420MFDT1GTR-ND - Tape & Reel (TR)
488-NRVHP420MFDT1GCT-ND - Cut Tape (CT)
488-NRVHP420MFDT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP420MFDT1G
Description
DIODE ARRAY GP 200V 2A 8DFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.34900£3.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.32859£492.88
3,000£0.31506£945.18
4,500£0.31221£1,404.94
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800