
NRVBA1H100NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA1H100NT3GTR-ND - Tape & Reel (TR) 488-NRVBA1H100NT3GCT-ND - Cut Tape (CT) 488-NRVBA1H100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA1H100NT3G |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA1H100NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35200 | £3.52 |
| 100 | £0.22640 | £22.64 |
| 500 | £0.17204 | £86.02 |
| 1,000 | £0.15451 | £154.51 |
| 2,000 | £0.13975 | £279.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11459 | £572.95 |
| 10,000 | £0.10543 | £1,054.30 |
| 15,000 | £0.10077 | £1,511.55 |
| 25,000 | £0.09552 | £2,388.00 |
| 35,000 | £0.09242 | £3,234.70 |
| 50,000 | £0.09190 | £4,595.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |









