
NRTS30100MFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS30100MFST3GTR-ND - Tape & Reel (TR) 488-NRTS30100MFST3GCT-ND - Cut Tape (CT) 488-NRTS30100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS30100MFST3G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2540pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.15300 | £11.53 |
| 100 | £0.78430 | £78.43 |
| 500 | £0.62642 | £313.21 |
| 1,000 | £0.57565 | £575.65 |
| 2,000 | £0.56642 | £1,132.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.46275 | £2,313.75 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

