CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX3SE012KB-LTI1

DigiKey Part Number
5556-NOIX3SE012KB-LTI1-ND
Manufacturer
Manufacturer Product Number
NOIX3SE012KB-LTI1
Description
IC IMAGE SENS 12MP COLOR 163CLGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4096H x 3072V
Frames per Second
90.0
Voltage - Supply
1.1V ~ 1.3V
Package / Case
163-BCLGA
Supplier Device Package
163-CLGA (20.88x19.9)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£216.37000£216.37
8£199.68500£1,597.48
12£196.90083£2,362.81
28£191.51464£5,362.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£216.37000
Unit Price with VAT:£259.64400