CMOS Image Sensor 8192H x 5460V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIX2SN045KB-GTI

DigiKey Part Number
5556-NOIX2SN045KB-GTI-ND
Manufacturer
Manufacturer Product Number
NOIX2SN045KB-GTI
Description
XGS45MP 12PORT MONO 10D CRA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 8192H x 5460V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
8192H x 5460V
Frames per Second
12.0
Voltage - Supply
-
Package / Case
251-CPGA
Supplier Device Package
251-CPGA (44.4x37.25)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1,841.94000£1,841.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1,841.94000
Unit Price with VAT:£2,210.32800

Other Suppliers on DigiKey

32In Stock
Ships from Flip Electronics