
NLX2G14AMX1TCG | |
|---|---|
DigiKey Part Number | NLX2G14AMX1TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX2G14AMX1TCG |
Description | IC INVERT SCHMITT 2CH 2IN 6ULLGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-ULLGA (1.45x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-ULLGA (1.45x1) | |
Package / Case | 6-XFLGA | |
Base Product Number |

