
NLX1G99DMUTWG | |
|---|---|
DigiKey Part Number | 488-NLX1G99DMUTWGTR-ND - Tape & Reel (TR) 488-NLX1G99DMUTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLX1G99DMUTWG |
Description | IC MF CFG 1-CIR 4-IN 8UDFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-UDFN (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX1G99DMUTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | Yes | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19280 | £4.82 |
| 100 | £0.16690 | £16.69 |
| 250 | £0.15456 | £38.64 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

