
NLVVHC1GT14DTT1 | |
|---|---|
DigiKey Part Number | NLVVHC1GT14DTT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVVHC1GT14DTT1 |
Description | IC UNI BUS INVRT SCHM TRIG SC88A |
Customer Reference | |
Detailed Description | Inverter with Schmitt Trigger 1 SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Inverter with Schmitt Trigger | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |

