
NLVSX4014MUTAG | |
|---|---|
DigiKey Part Number | 488-NLVSX4014MUTAGTR-ND - Tape & Reel (TR) 488-NLVSX4014MUTAGCT-ND - Cut Tape (CT) 488-NLVSX4014MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSX4014MUTAG |
Description | IC XLTR VL BIDIR 12-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLVSX4014MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 4.1 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.11600 | £11.16 |
| 25 | £0.94240 | £23.56 |
| 100 | £0.74620 | £74.62 |
| 250 | £0.64984 | £162.46 |
| 500 | £0.59052 | £295.26 |
| 1,000 | £0.54086 | £540.86 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |






