
NLVLVX4052DTR2G | |
|---|---|
DigiKey Part Number | 488-NLVLVX4052DTR2GTR-ND - Tape & Reel (TR) 488-NLVLVX4052DTR2GCT-ND - Cut Tape (CT) 488-NLVLVX4052DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVLVX4052DTR2G |
Description | IC SWITCH SP4T X 2 26OHM |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

