2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC4052ADTRG

DigiKey Part Number
488-NLV74HC4052ADTRGTR-ND - Tape & Reel (TR)
488-NLV74HC4052ADTRGCT-ND - Cut Tape (CT)
488-NLV74HC4052ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC4052ADTRG
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
EDA/CAD Models
NLV74HC4052ADTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
95MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,089
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.24500£2.45
25£0.21880£5.47
100£0.19000£19.00
250£0.17616£44.04
500£0.16784£83.92
1,000£0.16099£160.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.17001£425.02
5,000£0.15545£777.25
7,500£0.14805£1,110.38
12,500£0.13976£1,747.00
17,500£0.13486£2,360.05
25,000£0.13228£3,307.00
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000