


NLV74HC390ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC390ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC390ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC390ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC390ADR2G |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC390ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | - | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.19480 | £4.87 |
| 100 | £0.16860 | £16.86 |
| 250 | £0.15612 | £39.03 |
| 500 | £0.14858 | £74.29 |
| 1,000 | £0.14239 | £142.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15325 | £383.12 |
| 5,000 | £0.13985 | £699.25 |
| 7,500 | £0.13304 | £997.80 |
| 12,500 | £0.12540 | £1,567.50 |
| 17,500 | £0.12089 | £2,115.57 |
| 25,000 | £0.11652 | £2,913.00 |
| 62,500 | £0.11639 | £7,274.38 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

