NLV17SV125DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,822
Unit Price: £0.49000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV17SV125DFT2G

DigiKey Part Number
488-NLV17SV125DFT2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV17SV125DFT2G
Description
IC BUFFER NON-INVERT 3.6V SC-88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes