


NLV14174BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14174BDR2GTR-ND - Tape & Reel (TR) 488-NLV14174BDR2GCT-ND - Cut Tape (CT) 488-NLV14174BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14174BDR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV14174BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 15.5 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.24840 | £6.21 |
| 100 | £0.21600 | £21.60 |
| 250 | £0.20060 | £50.15 |
| 500 | £0.19132 | £95.66 |
| 1,000 | £0.18572 | £185.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17558 | £438.95 |
| 5,000 | £0.17071 | £853.55 |
| 7,500 | £0.16827 | £1,262.03 |
| 12,500 | £0.16557 | £2,069.62 |
| 17,500 | £0.16399 | £2,869.82 |
| 25,000 | £0.16248 | £4,062.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

