
NLV14081BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14081BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14081BDTR2GCT-ND - Cut Tape (CT) 488-NLV14081BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14081BDTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25200 | £2.52 |
| 25 | £0.22520 | £5.63 |
| 100 | £0.19570 | £19.57 |
| 250 | £0.18148 | £45.37 |
| 500 | £0.17292 | £86.46 |
| 1,000 | £0.16707 | £167.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15848 | £396.20 |
| 5,000 | £0.15401 | £770.05 |
| 7,500 | £0.15177 | £1,138.27 |
| 12,500 | £0.14928 | £1,866.00 |
| 17,500 | £0.14783 | £2,587.02 |
| 25,000 | £0.14644 | £3,661.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

