NLSX4401DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £4.73118
Datasheet

Similar


Texas Instruments
In Stock: 53,318
Unit Price: £0.45000
Datasheet

Similar


Texas Instruments
In Stock: 5,738
Unit Price: £0.44000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SC-88/SC70-6/SOT-363
SOT-363

NLSX4401DFT2G

DigiKey Part Number
488-NLSX4401DFT2GTR-ND - Tape & Reel (TR)
488-NLSX4401DFT2GCT-ND - Cut Tape (CT)
488-NLSX4401DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX4401DFT2G
Description
IC XLTR VL BIDIR SC-88/SC70-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
CMOS
Output Signal
-
Output Type
-
Data Rate
20Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes