Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV2T240MUTAG

DigiKey Part Number
488-NLSV2T240MUTAGTR-ND - Tape & Reel (TR)
488-NLSV2T240MUTAGCT-ND - Cut Tape (CT)
488-NLSV2T240MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV2T240MUTAG
Description
IC XLTR VL UNIDIR 8-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NLSV2T240MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.53858£1,615.74
6,000£0.53849£3,230.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.88200£8.82
25£0.80120£20.03
100£0.71230£71.23
250£0.66992£167.48
500£0.64436£322.18
1,000£0.62332£623.32
Digi-Reel®
QuantityUnit PriceExt Price
1£1.96000£1.96
10£1.23600£12.36
25£1.04640£26.16
100£0.83170£83.17
250£0.72632£181.58
500£0.66148£330.74
1,000£0.60718£607.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000