
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Desktop, Laptops, Smartphones, Tablets | |
Interface | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-WQFN (1.8x2.6) | |
Mounting Type | Surface Mount | |
Base Product Number |

