NLAS5213AMUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,925
Unit Price: £0.18697
Datasheet
1 Circuit IC Switch 2:1 1.3Ohm 8-UDFN (1.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5213AMUTAG

DigiKey Part Number
488-NLAS5213AMUTAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS5213AMUTAG
Description
IC SWITCH DPST 8UDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.3Ohm 8-UDFN (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NLAS5213AMUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPST - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 15ns
-3db Bandwidth
496MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
19pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-97dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes