USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3S2223MUTBG

DigiKey Part Number
NL3S2223MUTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL3S2223MUTBG
Description
IC SWITCH AUD USB DPDT 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NL3S2223MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 547,888 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

547,888In Stock
Ships from Flip Electronics