


NL27WZU04ADFT2G | |
|---|---|
DigiKey Part Number | 488-NL27WZU04ADFT2GTR-ND - Tape & Reel (TR) 488-NL27WZU04ADFT2GCT-ND - Cut Tape (CT) 488-NL27WZU04ADFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZU04ADFT2G |
Description | LOG CMOS DUAL UNBUF INVT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03400 | £0.85 |
| 100 | £0.02840 | £2.84 |
| 250 | £0.02576 | £6.44 |
| 500 | £0.02414 | £12.07 |
| 1,000 | £0.02281 | £22.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02116 | £63.48 |
| 6,000 | £0.02036 | £122.16 |
| 9,000 | £0.01995 | £179.55 |
| 15,000 | £0.01950 | £292.50 |
| 21,000 | £0.01924 | £404.04 |
| 30,000 | £0.01899 | £569.70 |
| 75,000 | £0.01845 | £1,383.75 |
| 150,000 | £0.01812 | £2,718.00 |
| 300,000 | £0.01785 | £5,355.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


