Similar
Similar
Similar
Similar
Similar
Similar
Similar

NL27WZ06DTT1 | |
|---|---|
DigiKey Part Number | NL27WZ06DTT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ06DTT1 |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ06DTT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |






