
NL17SZU04DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZU04DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZU04DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZU04DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04DFT2G-Q |
Description | UNBUFFERED SINGLE INVERTER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03080 | £0.77 |
| 100 | £0.02560 | £2.56 |
| 250 | £0.02316 | £5.79 |
| 500 | £0.02170 | £10.85 |
| 1,000 | £0.02048 | £20.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01898 | £56.94 |
| 6,000 | £0.01872 | £112.32 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

