
NL17SZ00P5T5G | |
|---|---|
DigiKey Part Number | 488-NL17SZ00P5T5GTR-ND - Tape & Reel (TR) 488-NL17SZ00P5T5GCT-ND - Cut Tape (CT) 488-NL17SZ00P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ00P5T5G |
Description | IC GATE NAND 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ00P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05080 | £1.27 |
| 100 | £0.04290 | £4.29 |
| 250 | £0.03912 | £9.78 |
| 500 | £0.03678 | £18.39 |
| 1,000 | £0.03487 | £34.87 |
| 2,500 | £0.03286 | £82.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03095 | £247.60 |
| 16,000 | £0.03007 | £481.12 |
| 24,000 | £0.02964 | £711.36 |
| 40,000 | £0.02915 | £1,166.00 |
| 56,000 | £0.02887 | £1,616.72 |
| 80,000 | £0.02859 | £2,287.20 |
| 200,000 | £0.02800 | £5,600.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

