
NL17SG07MU3TBG | |
|---|---|
DigiKey Part Number | 488-NL17SG07MU3TBGTR-ND - Tape & Reel (TR) 488-NL17SG07MU3TBGCT-ND - Cut Tape (CT) 488-NL17SG07MU3TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG07MU3TBG |
Description | IC BUFFER NON-INVERT 3.6V 6-UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.17940 | £17.94 |
| 500 | £0.13560 | £67.80 |
| 1,000 | £0.12144 | £121.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09216 | £276.48 |
| 6,000 | £0.08391 | £503.46 |
| 9,000 | £0.07970 | £717.30 |
| 15,000 | £0.07498 | £1,124.70 |
| 21,000 | £0.07218 | £1,515.78 |
| 30,000 | £0.06945 | £2,083.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

