
NIV6150MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIV6150MT2TXGTR-ND - Tape & Reel (TR) 488-NIV6150MT2TXGCT-ND - Cut Tape (CT) 488-NIV6150MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV6150MT2TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 1A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.90500 | £9.05 |
| 100 | £0.65790 | £65.79 |
| 500 | £0.52278 | £261.39 |
| 1,000 | £0.49308 | £493.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40284 | £1,208.52 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |



