
NIS6420MT2TWG | |
|---|---|
DigiKey Part Number | 488-NIS6420MT2TWGTR-ND - Tape & Reel (TR) 488-NIS6420MT2TWGCT-ND - Cut Tape (CT) 488-NIS6420MT2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6420MT2TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 12-WQFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | NIS6420MT2TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3V ~ 12V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.65100 | £6.51 |
| 100 | £0.53030 | £53.03 |
| 500 | £0.48016 | £240.08 |
| 1,000 | £0.47991 | £479.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39209 | £1,176.27 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

