
NIS1050MNTBG | |
|---|---|
DigiKey Part Number | NIS1050MNTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS1050MNTBG |
Description | IC INTERFACE SPECIALIZED 6WDFN |
Customer Reference | |
Detailed Description | Mobile Communications Interface 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NIS1050MNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Mobile Communications | |
Interface | - | |
Voltage - Supply | 3V ~ 30V | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |

