
NGTB03N60R2DT4G | |
|---|---|
DigiKey Part Number | NGTB03N60R2DT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGTB03N60R2DT4G |
Description | IGBT 9A 600V DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 9 A 49 W Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 3A | |
Power - Max | 49 W | |
Switching Energy | 50µJ (on), 27µJ (off) | |
Input Type | Standard | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | 27ns/59ns | |
Test Condition | 300V, 3A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 65 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |



