Similar
Similar
Similar

NE555N | |
|---|---|
DigiKey Part Number | NE555NFS-ND |
Manufacturer | |
Manufacturer Product Number | NE555N |
Description | IC OSC SINGLE TIMER 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-DIP |
EDA/CAD Models | NE555N Models |
Category | Current - Supply 7.5 mA |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA555P | Texas Instruments | 1,026 | 296-21753-5-ND | £0.33000 | Upgrade |
| SA555P | Rochester Electronics, LLC | 14,218 | 2156-SA555P-ND | £0.30000 | Upgrade |
| LM555CM/NOPB | Texas Instruments | 3,455 | LM555CM/NOPB-ND | £0.97000 | Similar |
| LM555CN/NOPB | Texas Instruments | 18,936 | LM555CNNS/NOPB-ND | £0.93000 | Similar |
| LMC555CN/NOPB | Texas Instruments | 0 | LMC555CN/NOPB-ND | £1.28000 | Similar |




