Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8760CDT332RKG

DigiKey Part Number
488-NCV8760CDT332RKGTR-ND - Tape & Reel (TR)
488-NCV8760CDT332RKGCT-ND - Cut Tape (CT)
488-NCV8760CDT332RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8760CDT332RKG
Description
IC REG LINEAR 3.3V 150MA DPAK-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 150mA
Current - Output
Current - Quiescent (Iq)
21 µA
Current - Supply (Max)
26 µA
PSRR
70dB (100Hz)
Control Features
Delay, Reset
Protection Features
Current Limit, Thermal Limit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.65200£6.52
25£0.59000£14.75
100£0.52140£52.14
250£0.48868£122.17
500£0.46894£234.47
1,000£0.45932£459.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.42289£1,057.22
5,000£0.41286£2,064.30
7,500£0.40783£3,058.73
12,500£0.40227£5,028.38
17,500£0.39902£6,982.85
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000